Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
96 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 10+ | $7.330 |
| 25+ | $7.020 |
| 50+ | $6.860 |
| 100+ | $6.690 |
| 300+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Bluetooth
Frequency Max
2.5GHz
Gain
1.8dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate