Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.420 |
| 10+ | $14.070 |
| 25+ | $14.070 |
| 50+ | $14.060 |
| 100+ | $13.390 |
| 300+ | $13.100 |
| 500+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$18.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Patch
Frequency Max
915MHz
Gain
2.51dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive / Pin
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
