Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
30 Delivery in 1-3 Business Days(US stock)
44 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.230 |
| 5+ | $33.090 |
| 10+ | $28.930 |
| 25+ | $28.790 |
| 50+ | $28.650 |
| 100+ | $28.010 |
| 300+ | $26.990 |
Price for:Each
Minimum: 1
Multiple: 1
$37.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoISPC.91A.09.0092E
Newark Part No.72AC5819
Technical Datasheet
Antenna TypePatch
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingMMCX Connector
Gain1.19dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
928MHz
Gain
1.19dBi
Input Power
5W
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
MMCX Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate