Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoLMA101.A.BI.001
Newark Part No.29AK0597
Product RangeGemini LMA101 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.570 |
| 5+ | $107.390 |
| 10+ | $104.210 |
| 25+ | $101.040 |
| 50+ | $100.570 |
| 100+ | $98.290 |
Price for:Each
Minimum: 1
Multiple: 1
$110.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoLMA101.A.BI.001
Newark Part No.29AK0597
Product RangeGemini LMA101 Series
Technical Datasheet
Antenna TypeMIMO
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingDesktop / Magnetic / Wall
Gain-5.9dB
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeGemini LMA101 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
5.925GHz
Gain
-5.9dB
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Desktop / Magnetic / Wall
VSWR
-
Input Impedance
50ohm
Product Range
Gemini LMA101 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
