Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.690 |
| 5+ | $38.490 |
| 10+ | $38.290 |
| 25+ | $38.090 |
| 50+ | $37.880 |
| 100+ | $37.680 |
| 300+ | $37.480 |
Price for:Each
Minimum: 1
Multiple: 1
$38.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA203.A.AB.035
Newark Part No.72AC6108
Product RangeStingray
Technical Datasheet
Antenna TypeCombo
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingAdhesive
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeStingray
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
1.57542GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Stingray
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate