Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $94.160 |
5+ | $87.420 |
10+ | $80.690 |
25+ | $77.330 |
50+ | $75.480 |
100+ | $73.630 |
Price for:Each
Minimum: 1
Multiple: 1
$94.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA252.A.LB.001
Newark Part No.72AC6114
Product RangeSentinel
Technical Datasheet
Antenna TypeCombo
Frequency Min2.49GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain4.15dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeSentinel
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
2.69GHz
Gain
4.15dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.49GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Sentinel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate