Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.500 |
| 5+ | $285.390 |
| 10+ | $267.260 |
| 25+ | $258.220 |
Price for:Each
Minimum: 1
Multiple: 1
$303.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Antenna Type
Combo
Frequency Max
2.69GHz
Gain
-3.54dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.49GHz
Antenna Mounting
Magnetic / Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate