Print Page
412 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 10+ | $6.770 |
| 25+ | $6.340 |
| 50+ | $6.110 |
| 100+ | $5.880 |
| 250+ | $5.710 |
| 900+ | $5.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPA.25A
Newark Part No.72AC6240
Product RangeAnam
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingPCB
Gain3.51dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAnam
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.17GHz
Gain
3.51dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
PCB
VSWR
3
Input Impedance
50ohm
Product Range
Anam
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate