Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 10+ | $6.450 |
| 25+ | $6.370 |
| 50+ | $6.340 |
| 100+ | $6.310 |
| 300+ | $5.700 |
| 500+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPC27.07.0100A
Newark Part No.36AJ3953
Product RangeTheStripe
Technical Datasheet
Antenna TypePCB
Frequency Min824MHz
Frequency Max1.99GHz
Antenna MountingI-Pex Connector
Gain-0.4dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeTheStripe
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
1.99GHz
Gain
-0.4dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
824MHz
Antenna Mounting
I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
TheStripe
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate