Print Page
Image is for illustrative purposes only. Please refer to product description.
1,958 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.950 |
10+ | $3.460 |
25+ | $3.290 |
50+ | $3.160 |
100+ | $3.050 |
250+ | $2.900 |
500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPCB.CSMAFSTJ.A.NI
Newark Part No.29AK2947
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
-
Frequency Max
18GHz
Product Range
-
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
PCB Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate