Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoQHA.50.A.301111
Newark Part No.29AK4566
Product RangeColosseum QHA.50 Series
Your Part Number
40 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
39 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $343.350 |
| 5+ | $327.870 |
| 10+ | $312.470 |
| 25+ | $301.420 |
Price for:Each
Minimum: 1
Multiple: 1
$343.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoQHA.50.A.301111
Newark Part No.29AK4566
Product RangeColosseum QHA.50 Series
Technical Datasheet
Antenna TypeDome
Frequency Min-
Frequency Max1.602GHz
Antenna MountingScrew
Gain-4.4dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeColosseum QHA.50 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
1.602GHz
Gain
-4.4dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Screw
VSWR
-
Input Impedance
50ohm
Product Range
Colosseum QHA.50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
