Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoSDWA.01
Newark Part No.72AC6629
Your Part Number
Technical Datasheet
981 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $4.680 |
| 25+ | $4.630 |
| 50+ | $4.600 |
| 100+ | $4.570 |
| 250+ | $4.550 |
| 500+ | $4.530 |
| 1000+ | $3.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSDWA.01
Newark Part No.72AC6629
Technical Datasheet
Antenna Case Size10mm x 4mm x 1.5mm
Center Frequency 12.442GHz
Center Frequency 25.5GHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
10mm x 4mm x 1.5mm
Center Frequency 2
5.5GHz
SVHC
To Be Advised
Center Frequency 1
2.442GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate