Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTD.95.6H31
Newark Part No.62AK7589
Product RangeBlade Series
Technical Datasheet
82 In Stock
Need more?
31 Delivery in 1-3 Business Days(US stock)
51 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.490 |
| 10+ | $17.750 |
| 25+ | $17.540 |
| 50+ | $17.310 |
| 100+ | $15.560 |
| 300+ | $14.040 |
| 500+ | $13.400 |
Price for:Each
Minimum: 1
Multiple: 1
$20.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTD.95.6H31
Newark Part No.62AK7589
Product RangeBlade Series
Technical Datasheet
Antenna TypeISM Band
Frequency Min868MHz
Frequency Max915MHz
Antenna MountingN Connector
Gain1.54dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeBlade Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
ISM Band
Frequency Max
915MHz
Gain
1.54dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
868MHz
Antenna Mounting
N Connector
VSWR
-
Input Impedance
50ohm
Product Range
Blade Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate