Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.350 |
10+ | $7.830 |
25+ | $7.640 |
50+ | $7.460 |
100+ | $7.270 |
300+ | $6.950 |
500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$10.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.19.0112
Newark Part No.36AJ4553
Technical Datasheet
Antenna TypeMini Helical
Frequency Min824MHz
Frequency Max1.99GHz
Antenna MountingSMA R/A Connector
Gain1.2dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Mini Helical
Frequency Max
1.99GHz
Gain
1.2dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
824MHz
Antenna Mounting
SMA R/A Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate