Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTG.55.8113
Newark Part No.36AJ4556
Your Part Number
Technical Datasheet
726 In Stock
Need more?
170 Delivery in 1-3 Business Days(US stock)
556 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 10+ | $9.690 |
| 25+ | $9.690 |
| 50+ | $9.680 |
| 100+ | $9.250 |
| 300+ | $8.990 |
| 500+ | $8.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Monopole
Frequency Max
5.925GHz
Gain
1.73dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
617MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate