Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.030 |
| 5+ | $106.660 |
| 10+ | $105.280 |
| 25+ | $103.670 |
| 50+ | $102.060 |
| 100+ | $100.450 |
Price for:Each
Minimum: 1
Multiple: 1
$108.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Shockwave
Frequency Max
928MHz
Gain
2.46dBi
Input Power
100W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
