Print Page
Image is for illustrative purposes only. Please refer to product description.
594 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $3.870 |
| 25+ | $3.660 |
| 50+ | $3.580 |
| 100+ | $3.480 |
| 250+ | $3.320 |
| 500+ | $3.160 |
| 1200+ | $2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTM2019ANL
Newark Part No.62AK1935
Technical Datasheet
Compatible With10/100 Base-T
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
10/100 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate