Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $7.630 |
10+ | $7.270 |
25+ | $7.040 |
50+ | $6.750 |
100+ | $6.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTM40601ANL
Newark Part No.62AK1936
Technical Datasheet
PCB Transformer TypeBMS - Battery Management System
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
BMS - Battery Management System
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
4.3kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate