Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTM7008ANL
Newark Part No.
Re-Reel62AK1943
Cut Tape62AK1943
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 10+ | $12.610 |
| 25+ | $12.190 |
| 50+ | $11.890 |
| 100+ | $11.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTM7008ANL
Newark Part No.
Re-Reel62AK1943
Cut Tape62AK1943
Technical Datasheet
Compatible With10G Base-T PoE+
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance120µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
10G Base-T PoE+
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
120µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate