Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $5.530 |
10+ | $5.110 |
25+ | $4.830 |
50+ | $4.770 |
100+ | $4.710 |
250+ | $4.470 |
800+ | $4.230 |
1200+ | $3.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTM82453NL
Newark Part No.62AK1946
Technical Datasheet
Compatible With1000 Base-T
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance320µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
1000 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kVrms
Operating Temperature Min
0°C
Product Range
-
No. of Ports
1 Port
Inductance
320µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate