Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
25 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $260.150 |
Price for:Each
Minimum: 1
Multiple: 1
$260.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoXAHP.50.A.301111
Newark Part No.07AM8033
Technical Datasheet
Frequency Min-
Frequency Max1.602GHz
Antenna MountingSMA Connector
Gain4.2dBi
VSWR1.4
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / QZSS / SBAS
Frequency Max
1.602GHz
Gain
4.2dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate