Print Page
1-18-SG56-03
Tape, Protection, Silicone Adhesive, Black, 3 mil (0.075 mm), 18 yard, 16.5 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No1-18-SG56-03
Newark Part No.99Y5480
Product RangeSG56-03 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $84.720 |
5+ | $81.980 |
10+ | $79.250 |
20+ | $76.520 |
50+ | $73.780 |
100+ | $71.050 |
Price for:Each
Minimum: 3
Multiple: 1
$254.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1-18-SG56-03
Newark Part No.99Y5480
Product RangeSG56-03 Series
Technical Datasheet
Tape TypeProtection
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric16.5m
Tape Length - Imperial18yard
Tape ColourBlack
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeSG56-03 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TapeCase anti-static fiberglass-PTFE impregnated fabric tape sg56-03, is a 5 mil industrial grade tape product that provides an abrasion resistant, anti-stick release surface suitable for lining guide rails, chutes, and slides. This product also provides the added benefit of high temperature performance from its dimensionally stable backing at high heat and its heat tolerant silicone adhesive.
- Size: 1" x 18yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: PTFE - Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
18yard
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25.4mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric
16.5m
Tape Colour
Black
Roll Length - Imperial
18yard
Tape Width - Imperial
1"
Product Range
SG56-03 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate