Print Page
1/2-36-2302-10
Tape, Acrylic Adhesive, Natural, 11.4 mil (0.29 mm), 36 yard, 32.92 m, 0.5 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No1/2-36-2302-10
Newark Part No.99Y3080
Product Range2302-10 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/2-36-2302-10
Newark Part No.99Y3080
Product Range2302-10 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPO (Polyolefin) Film
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Total Tape Thickness11.4 mil (0.29 mm)
Tape ColourNatural
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range2302-10 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase UHMW polyolefin film tape 2302-10, is a natural colored 11.5 mil industrial grade film tape that provides an abrasion resistant surface with a low coefficient of friction. Providing abrasion resistance, anti-stick, and anti-friction at temperatures up to 225F, this product is suitable for lining chutes and conveyors. Constructed from a polyolefin backing mated to an acrylic adhesive, this product offers a more economical than PTFE tapes.
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: clear
- Thickness (inches): 0.0115
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PO (Polyolefin) Film
Tape Length - Imperial
36yard
Tape Colour
Natural
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
32.92m
Total Tape Thickness
11.4 mil (0.29 mm)
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
2302-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate