New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. PTFE Tape
                      Print Page

                      1/2-5-2042-03

                      Tape, Protection, Silicone Adhesive, Grey, 3 mil (0.075 mm), 5 yard, 4.6 m

                      TAPE CASE 1/2-5-2042-03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAPE CASE
                      Manufacturer Part No1/2-5-2042-03
                      Newark Part No.99Y3111
                      Product Range2042-03 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      10+$11.050
                      25+$10.380
                      50+$9.710
                      100+$9.380
                      250+$9.040
                      Price for:Each
                      Minimum: 17
                      Multiple: 1
                      $187.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAPE CASE
                      Manufacturer Part No1/2-5-2042-03
                      Newark Part No.99Y3111
                      Product Range2042-03 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeProtection
                      Tape Backing MaterialPTFE (Polytetrafluoroethylene)
                      Adhesive TypeSilicone Adhesive
                      Tape Length - Metric4.6m
                      Tape Length - Imperial5yard
                      Tape ColourGrey
                      Total Tape Thickness3 mil (0.075 mm)
                      Roll Length - Imperial5yard
                      Roll Length - Metric4.6m
                      Tape Width - Imperial0.5"
                      Tape Width - Metric12.7mm
                      Product Range2042-03 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TapeCase Skived PTFE film tape 2042-03, is a Gray 4.5 mil industrial grade film tape that provides a thin conformable surface with a low coefficient of friction. When applied, this product creates an excellent release surface suitable for packaging equipment, heat sealing machines, roll coverings on plastic extruders, and guide rails. This product additionally provides high temperature performance, chemical inertness, and non-toxic tape construction.

                      • Size: 0.5" x 5yd - 1 roll
                      • Short Length Tape Roll
                      • Color: Gray
                      • Thickness (inches): 0.0045
                      • Material: Polyester backing with Silicone/Rubber blend Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Protection

                      Adhesive Type

                      Silicone Adhesive

                      Tape Length - Imperial

                      5yard

                      Total Tape Thickness

                      3 mil (0.075 mm)

                      Roll Length - Metric

                      4.6m

                      Tape Width - Metric

                      12.7mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Tape Backing Material

                      PTFE (Polytetrafluoroethylene)

                      Tape Length - Metric

                      4.6m

                      Tape Colour

                      Grey

                      Roll Length - Imperial

                      5yard

                      Tape Width - Imperial

                      0.5"

                      Product Range

                      2042-03 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.