Print Page
1/2-5-2302-10
Tape, Acrylic Adhesive, Natural, 11.4 mil (0.29 mm), 5 yard, 4.57 m, 0.5 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No1/2-5-2302-10
Newark Part No.99Y3112
Product Range2302-10 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $10.770 |
| 25+ | $10.120 |
| 50+ | $9.460 |
| 100+ | $9.150 |
| 250+ | $8.820 |
Price for:Each
Minimum: 17
Multiple: 1
$183.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/2-5-2302-10
Newark Part No.99Y3112
Product Range2302-10 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPO (Polyolefin) Film
Tape Length - Metric4.57m
Total Tape Thickness11.4 mil (0.29 mm)
Tape Length - Imperial5yard
Tape ColourNatural
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range2302-10 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase UHMW polyolefin film tape 2302-10, is a natural colored 11.5 mil industrial grade film tape that provides an abrasion resistant surface with a low coefficient of friction. Providing abrasion resistance, anti-stick, and anti-friction at temperatures up to 225F, this product is suitable for lining chutes and conveyors. Constructed from a polyolefin backing mated to an acrylic adhesive, this product offers a more economical than PTFE tapes.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.0115
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PO (Polyolefin) Film
Total Tape Thickness
11.4 mil (0.29 mm)
Tape Colour
Natural
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
2302-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate