Print Page
1/2-5-SGK5-05
ESD Tape, PTFE (Polytetrafluoroethylene) Film, 12.7 mm, 0.5 ", 4.57 m, 5 yard, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No1/2-5-SGK5-05
Newark Part No.99Y5646
Product RangeSGK5 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $50.480 |
| 10+ | $48.950 |
| 25+ | $47.430 |
| 50+ | $45.900 |
| 100+ | $44.370 |
| 250+ | $42.840 |
Price for:Each
Minimum: 4
Multiple: 1
$201.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/2-5-SGK5-05
Newark Part No.99Y5646
Product RangeSGK5 Series
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPTFE (Polytetrafluoroethylene) Film
Tape Width - Metric12.7mm
Tape Width - Imperial0.5"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourBlack
Product RangeSGK5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase black Para-Aramid fiber cloth tape sgk5-05, is a 7 mil industrial tape product designed for use in high temperature wrapping applications when extra chemical resistance or lower friction release is needed compared to standard fiberglass cloth products. This product provides the added benefit of resisting UV damage for durability in harsh environments.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: PTFE-Coated Para-Aramid Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
12.7mm
Tape Length - Metric
4.57m
Tape Colour
Black
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PTFE (Polytetrafluoroethylene) Film
Tape Width - Imperial
0.5"
Tape Length - Imperial
5yard
Product Range
SGK5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate