Print Page
1/4-5-SG05-10
Tape, Protection, Silicone Adhesive, Brown, 11.7 mil (0.3 mm), 5 yard, 4.75 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No1/4-5-SG05-10
Newark Part No.99Y5728
Product RangeSG05-10 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $11.650 |
25+ | $11.270 |
50+ | $10.880 |
100+ | $10.500 |
200+ | $10.100 |
Price for:Each
Minimum: 15
Multiple: 1
$174.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/4-5-SG05-10
Newark Part No.99Y5728
Product RangeSG05-10 Series
Technical Datasheet
Tape TypeProtection
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric4.75m
Tape Length - Imperial5yard
Tape ColourBrown
Total Tape Thickness11.7 mil (0.3 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.75m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product RangeSG05-10 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SG05-10 is a fiberglass fabric impregnated with PTFE (polytetraflouroethylene) dispersion and coated with high-temperature, pressure-sensitive silicone adhesive
- Size: 0.25" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Brown
- Material: PTFE-Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
11.7 mil (0.3 mm)
Roll Length - Metric
4.75m
Tape Width - Metric
6.35mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric
4.75m
Tape Colour
Brown
Roll Length - Imperial
5yard
Tape Width - Imperial
0.25"
Product Range
SG05-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate