Print Page
1-5-2302-10
Tape, Acrylic Adhesive, Natural, 11.4 mil (0.29 mm), 5 yard, 4.57 m, 1 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No1-5-2302-10
Newark Part No.99Y2960
Product Range2302-10 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.590 |
| 10+ | $22.900 |
| 25+ | $22.200 |
| 50+ | $21.510 |
| 100+ | $20.820 |
| 200+ | $19.430 |
Price for:Each
Minimum: 8
Multiple: 1
$188.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1-5-2302-10
Newark Part No.99Y2960
Product Range2302-10 Series
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialPO (Polyolefin) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.57m
Total Tape Thickness11.4 mil (0.29 mm)
Tape Length - Imperial5yard
Tape ColourNatural
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range2302-10 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase UHMW polyolefin film tape 2302-10, is a natural colored 11.5 mil industrial grade film tape that provides an abrasion resistant surface with a low coefficient of friction. Providing abrasion resistance, anti-stick, and anti-friction at temperatures up to 225F, this product is suitable for lining chutes and conveyors. Constructed from a polyolefin backing mated to an acrylic adhesive, this product offers a more economical than PTFE tapes.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.0115
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
11.4 mil (0.29 mm)
Tape Colour
Natural
Roll Length - Metric
4.57m
Tape Width - Metric
25.4mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PO (Polyolefin) Film
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
1"
Product Range
2302-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate