Print Page
1.75OD-7/8ID-17-SG05-03
Tape, Silicone Adhesive, Packing & Parcel, Circle, Brown, 4.7 mil (0.12 mm)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No1.75OD-7/8ID-17-SG05-03
Newark Part No.99Y5460
Product RangeSG05-03 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $11.580 |
25+ | $11.190 |
50+ | $10.810 |
100+ | $10.420 |
200+ | $10.040 |
Price for:Pack of 17
Minimum: 15
Multiple: 1
$173.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1.75OD-7/8ID-17-SG05-03
Newark Part No.99Y5460
Product RangeSG05-03 Series
Technical Datasheet
Tape TypePackaging
Adhesive TypeSilicone Adhesive
Patch TypePacking & Parcel
Form FactorCircle
Tape ColourBrown
Total Tape Thickness4.7 mil (0.12 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial1.75"
Tape Diameter - Metric44.45mm
Product RangeSG05-03 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG05-03 is a fiberglass fabric impregnated with PTFE (polytetraflouroethylene) dispersion and coated with high-temperature, pressure-sensitive silicone adhesive
- Size: 1.75" circles - 17/roll
- Diecut Shape: Circle
- Color: Brown
- Material: PTFE-Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Packaging
Patch Type
Packing & Parcel
Tape Colour
Brown
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
44.45mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Silicone Adhesive
Form Factor
Circle
Total Tape Thickness
4.7 mil (0.12 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
1.75"
Product Range
SG05-03 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate