Print Page
133-033
Tape, Protective Tape, Rubber Adhesive, Silver, 7.5 mil (0.19 mm), 180.45 ft, 55 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No133-033
Newark Part No.99Y5894
Product Range133 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No133-033
Newark Part No.99Y5894
Product Range133 Series
Technical Datasheet
Tape TypeProtective Tape
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeRubber Adhesive
Tape Length - Metric55m
Tape Length - Imperial180.45ft
Tape ColourSilver
Total Tape Thickness7.5 mil (0.19 mm)
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range133 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
133 is a polyethylene film, single coated with a rubber pressure sensitive adhesive. This tape has a low residue aggressive adhesive. It bonds well to most surfaces over a wide temperature range. It has serrated edges for easy tearing.
- Size: 48mm x 55m - 1 roll
- Tape Roll
- Color: Black
- Thickness (inches): 0.0075
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protective Tape
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
180.45ft
Total Tape Thickness
7.5 mil (0.19 mm)
Roll Length - Metric
55m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
55m
Tape Colour
Silver
Roll Length - Imperial
180.45ft
Tape Width - Imperial
2"
Product Range
133 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate