Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $494.480 |
5+ | $478.000 |
10+ | $461.520 |
20+ | $445.030 |
50+ | $428.550 |
Price for:Each
Minimum: 1
Multiple: 1
$494.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-18-RU
Newark Part No.99Y5913
Product RangeRU Series
Technical Datasheet
Tape TypeProtection & Antifriction
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric16.5m
Tape Length - Imperial18yard
Tape ColourRose
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeRU Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TapeCase Rose colored Rulon film tape RU, is a 10 mil industrial grade, patented, PTFE filled film mated to silicone adhesive. This product provides a conformable surface with a low coefficient of friction. The patented Rulon backing offers the added benefit of exceptional abrasion resistance, self lubrication, and chemical inertness.
- Size: 2" x 18yd - 1 roll
- Tape Roll
- Color: Red
- Material: Film-Rulon
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection & Antifriction
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
18yard
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
50.8mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Metric
16.5m
Tape Colour
Rose
Roll Length - Imperial
18yard
Tape Width - Imperial
2"
Product Range
RU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate