Print Page
3/4-0312-32-485
Tape, Bonding, Rubber Resin Pressure Sensitive Adhesive, Transparent, 16 mil (0.4 mm), 5 yard
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No3/4-0312-32-485
Newark Part No.99Y3732
Product RangeTC485 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $22.680 |
10+ | $22.000 |
25+ | $21.340 |
50+ | $20.670 |
100+ | $20.000 |
200+ | $18.670 |
Price for:Each
Minimum: 9
Multiple: 1
$204.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No3/4-0312-32-485
Newark Part No.99Y3732
Product RangeTC485 Series
Technical Datasheet
Tape TypeBonding
Tape Backing MaterialRubber
Adhesive TypeRubber Resin Pressure Sensitive Adhesive
Tape Length - Metric9.75m
Tape Length - Imperial32ft
Tape ColourTransparent
Total Tape Thickness16 mil (0.4 mm)
Roll Length - Imperial5yard
Roll Length - Metric9.75m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeTC485 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC485 is a solvent-free hot melt rubber resin pressure sensitive adhesive.
- Size: 0.75" x 32ft - 1 roll
- Short Length Tape Roll
- Color: Translucent
- Thickness (inches): 0.032
- Material: Rubber Resin Tape
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Bonding
Adhesive Type
Rubber Resin Pressure Sensitive Adhesive
Tape Length - Imperial
32ft
Total Tape Thickness
16 mil (0.4 mm)
Roll Length - Metric
9.75m
Tape Width - Metric
19.05mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
Rubber
Tape Length - Metric
9.75m
Tape Colour
Transparent
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
TC485 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate