Print Page
3/4-42-SG05-03-SQUARES
Tape, Silicone Adhesive, Packing & Parcel, Square, Brown, 4.7 mil (0.12 mm)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No3/4-42-SG05-03-SQUARES
Newark Part No.99Y6202
Product RangeSG05-03 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $13.520 |
25+ | $13.110 |
50+ | $12.680 |
100+ | $12.260 |
250+ | $11.840 |
Price for:Pack of 42
Minimum: 14
Multiple: 1
$189.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No3/4-42-SG05-03-SQUARES
Newark Part No.99Y6202
Product RangeSG05-03 Series
Technical Datasheet
Tape TypePackaging
Adhesive TypeSilicone Adhesive
Patch TypePacking & Parcel
Form FactorSquare
Tape ColourBrown
Total Tape Thickness4.7 mil (0.12 mm)
Tape Backing Material-
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Tape Length - Imperial0.75"
Tape Length - Metric19.05mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeSG05-03 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG05-03 is a fiberglass fabric impregnated with PTFE (polytetraflouroethylene) dispersion and coated with high-temperature, pressure-sensitive silicone adhesive
- Size: 0.75" x 0.75" - 42/roll
- Diecut Shape: Square
- Color: Brown
- Material: PTFE-Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Packaging
Patch Type
Packing & Parcel
Tape Colour
Brown
Tape Backing Material
-
Tape Width - Metric
19.05mm
Tape Length - Metric
19.05mm
Tape Diameter - Metric
-
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Silicone Adhesive
Form Factor
Square
Total Tape Thickness
4.7 mil (0.12 mm)
Tape Width - Imperial
0.75"
Tape Length - Imperial
0.75"
Tape Diameter - Imperial
-
Product Range
SG05-03 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate