Print Page
3/4-5-134-3
Tape, Protection, Silicone Adhesive, 3 mil (0.075 mm), 5 yard, 4.6 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No3/4-5-134-3
Newark Part No.99Y6215
Product Range134-3 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $11.200 |
25+ | $10.530 |
50+ | $9.850 |
100+ | $9.510 |
250+ | $9.170 |
Price for:Each
Minimum: 17
Multiple: 1
$190.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No3/4-5-134-3
Newark Part No.99Y6215
Product Range134-3 Series
Technical Datasheet
Tape TypeProtection
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape Colour-
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range134-3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TapeCase abrasion resistant fiberglass tape coated with PTFE 134-3, is a 3 mil pressure sensitive tape produced from PTFE impregnated glass fabric that is coated with a high temperature silicone adhesive. The PTFE provides a smooth anti-stick surface while the glass fabric provides strength and dimensional stability. This tape is primarily used in mechanical applications such as heat sealing bars, conveyor belt coverings, and gaskets/seals.
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Tan
- Thickness (inches): 0.005
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
19.05mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Metric
4.6m
Tape Colour
-
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
134-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate