Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $21.580 |
10+ | $20.940 |
25+ | $20.300 |
50+ | $19.670 |
100+ | $19.030 |
200+ | $17.770 |
Price for:Each
Minimum: 9
Multiple: 1
$194.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No3/4-5-VF16W
Newark Part No.99Y3773
Product RangeVF Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialVinyl
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourWhite
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeVF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase VF16W tape is a White, double-sided vinyl foam tape used for forming permanent bonds. Constructed with a closed cell structure, this tape is best suited to provide industrial level sealing, cushioning, and gasketing while resisting water absorption. This tape is commonly utilized in the automotive, HVAC, electrical, and weatherproofing industries.
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.063
- Material: Closed Cell Polyvinyl Chloride Foam
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
VF Series
Tape Backing Material
Vinyl
Tape Length - Metric
4.6m
Tape Colour
White
Roll Length - Metric
4.6m
Tape Width - Metric
19.05mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate