Print Page
4-1-2045-10
Tape, Protection, Silicone Adhesive, Grey, 10 mil (0.254 mm), 1 yard, 910 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No4-1-2045-10
Newark Part No.99Y6511
Product Range2045-10 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $38.270 |
| 10+ | $37.140 |
| 25+ | $34.900 |
| 50+ | $33.760 |
| 100+ | $32.640 |
| 250+ | $31.520 |
Price for:Each
Minimum: 5
Multiple: 1
$191.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No4-1-2045-10
Newark Part No.99Y6511
Product Range2045-10 Series
Technical Datasheet
Tape TypeProtection
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric0.91m
Tape Length - Imperial1yard
Tape ColourGrey
Total Tape Thickness10 mil (0.254 mm)
Roll Length - Imperial1yard
Roll Length - Metric910mm
Tape Width - Imperial4"
Tape Width - Metric101.6mm
Product Range2045-10 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase Skived PTFE film tape 2045-10, is a Gray 11.5 mil industrial grade film tape mated to a silicone adhesive that provides a thin conformable surface with a low coefficient of friction. When applied, this product creates an excellent release surface suitable for packaging equipment, heat sealing machines, roll coverings on plastic extruders, and guide rails. This product additionally provides high temperature performance, chemical inertness, and non-toxic tape construction.
- Size: 4" x 1yd - 1 roll
- Short Length Tape Roll
- Color: Gray
- Thickness (inches): 0.0115
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
1yard
Total Tape Thickness
10 mil (0.254 mm)
Roll Length - Metric
910mm
Tape Width - Metric
101.6mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Metric
0.91m
Tape Colour
Grey
Roll Length - Imperial
1yard
Tape Width - Imperial
4"
Product Range
2045-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate