Print Page
4-36-204-3
Tape, Silicone Adhesive, PTFE (Polytetrafluoroethylene), Gray, 3 mil (0.075 mm), 36 yard, 33 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No4-36-204-3
Newark Part No.99Y6532
Product Range204-3 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $366.850 |
5+ | $354.620 |
10+ | $342.400 |
20+ | $330.170 |
50+ | $317.940 |
Price for:Each
Minimum: 1
Multiple: 1
$366.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No4-36-204-3
Newark Part No.99Y6532
Product Range204-3 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape ColourGray
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial4"
Tape Width - Metric101.6mm
Product Range204-3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TapeCase PTFE film tape 204-3 is a pressure sensitive tape constructed with Skived PTFE film and high temperature silicone adhesive. This tape is used in electrical applications such as coil wraps, separators, transformers, slot liners, and harness wrapping when good insulation and heat resistant properties are needed. They are also used in mechanical applications requiring high temperature resistance, a low friction surface, or a non-stick surface.
- Size: 4" x 36yd - 1 roll
- Tape Roll
- Color: Gray
- Thickness (inches): 0.006
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Imperial
36yard
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
101.6mm
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Silicone Adhesive
Tape Length - Metric
33m
Tape Colour
Gray
Roll Length - Imperial
36yard
Tape Width - Imperial
4"
Product Range
204-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate