Print Page
4-36-SG05-03
Tape, Silicone Adhesive, Brown, 4.7 mil (0.12 mm), 36 yard, 32.92 m, 4 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No4-36-SG05-03
Newark Part No.99Y6526
Product RangeSG05-03 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No4-36-SG05-03
Newark Part No.99Y6526
Product RangeSG05-03 Series
Technical Datasheet
Tape TypePackaging
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric32.92m
Total Tape Thickness4.7 mil (0.12 mm)
Tape Length - Imperial36yard
Tape ColourBrown
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial4"
Tape Width - Metric101.6mm
Product RangeSG05-03 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG05-03 is a fiberglass fabric impregnated with PTFE (polytetraflouroethylene) dispersion and coated with high-temperature, pressure-sensitive silicone adhesive
- Size: 4" x 36yd - 1 roll
- Tape Roll
- Color: Brown
- Material: PTFE-Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Packaging
Adhesive Type
Silicone Adhesive
Total Tape Thickness
4.7 mil (0.12 mm)
Tape Colour
Brown
Roll Length - Metric
32.92m
Tape Width - Metric
101.6mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric
32.92m
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Tape Width - Imperial
4"
Product Range
SG05-03 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate