Print Page
6-36-134-10
Tape, Protection, Silicone Adhesive, 10 mil (0.254 mm), 36 yard, 33 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No6-36-134-10
Newark Part No.99Y6950
Product Range134-10 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $741.980 |
5+ | $717.250 |
10+ | $692.520 |
20+ | $667.780 |
50+ | $643.050 |
Price for:Each
Minimum: 1
Multiple: 1
$741.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No6-36-134-10
Newark Part No.99Y6950
Product Range134-10 Series
Technical Datasheet
Tape TypeProtection
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape Colour-
Total Tape Thickness10 mil (0.254 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial6"
Tape Width - Metric152.4mm
Product Range134-10 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TapeCase abrasion resistant fiberglass tape coated with PTFE 134-10, is a 10 mil pressure sensitive tape produced from PTFE impregnated glass fabric that is coated with a high temperature silicone adhesive. The PTFE provides a smooth anti-stick surface while the glass fabric provides strength and dimensional stability. This tape is primarily used in mechanical applications such as heat sealing bars, conveyor belt coverings, and gaskets/seals.
- Size: 6" x 36yd - 1 roll
- Tape Roll
- Color: Tan
- Thickness (inches): 0.012
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
10 mil (0.254 mm)
Roll Length - Metric
33m
Tape Width - Metric
152.4mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric
33m
Tape Colour
-
Roll Length - Imperial
36yard
Tape Width - Imperial
6"
Product Range
134-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate