Print Page
A15-100
Tape, Masking, Circle, Green, 5.4 mil (0.137 mm)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part NoA15-100
Newark Part No.99Y5312
Product RangeM-Linered Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
20+ | $9.490 |
50+ | $8.760 |
100+ | $8.280 |
200+ | $7.790 |
500+ | $7.300 |
Price for:Pack of 100
Minimum: 23
Multiple: 1
$218.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoA15-100
Newark Part No.99Y5312
Product RangeM-Linered Series
Technical Datasheet
Tape TypeSplicing
Patch TypeMasking
Form FactorCircle
Tape ColourGreen
Total Tape Thickness5.4 mil (0.137 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial1"
Tape Diameter - Metric25.4mm
Tape ApplicationPowder Coating Mask Tape
Product RangeM-Linered Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A high temperature masking tape constructed with a Polyester backing and a Silicone adhesive. Optimized for powder coating applications, this product can be removed cleanly after high temperature baking cycles.
- Size: 1" circles - 100/roll
- Diecut Shape: Circle
- Color: GREEN
- Material: Polyester
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Splicing
Form Factor
Circle
Total Tape Thickness
5.4 mil (0.137 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
1"
Tape Application
Powder Coating Mask Tape
SVHC
No SVHC (25-Jun-2025)
Patch Type
Masking
Tape Colour
Green
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
25.4mm
Product Range
M-Linered Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate