Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $1.280 |
Price for:Each
Minimum: 139
Multiple: 1
$177.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoB1-5A-1/4
Newark Part No.99Y0779
Product RangeBA Series
Technical Datasheet
Tape TypeInsulating
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyimide Film
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Total Tape Thickness1.3 mil (0.033 mm)
Tape ColourAmber
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product RangeBA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Polyimide Film Tape, Acrylic Adhesive, 1 Mil, High temperature, high performance film tape.
- Size: 0.25" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Dupont Kapton Polyimide
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Tape Backing Material
Polyimide Film
Tape Length - Imperial
5yard
Tape Colour
Amber
Roll Length - Metric
4.6m
Tape Width - Metric
6.35mm
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.6m
Total Tape Thickness
1.3 mil (0.033 mm)
Roll Length - Imperial
5yard
Tape Width - Imperial
0.25"
Product Range
BA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate