Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $7.920 |
| 50+ | $7.320 |
| 100+ | $6.910 |
| 200+ | $6.510 |
| 500+ | $6.100 |
Price for:Each
Minimum: 28
Multiple: 1
$221.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoB6L-5-1
Newark Part No.99Y5346
Product RangeBL Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape Length - Metric4.6m
Total Tape Thickness2.6 mil (0.066 mm)
Tape Length - Imperial5yard
Tape ColourAmber
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeBL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
This tape is a thin, specially treated low static polyimide film, single coated with a silicone pressure adhesive.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Low Static Polyimide Tape BL – Series
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Polyimide Film
Total Tape Thickness
2.6 mil (0.066 mm)
Tape Colour
Amber
Roll Length - Metric
4.6m
Tape Width - Metric
25.4mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Silicone Adhesive
Tape Length - Metric
4.6m
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
1"
Product Range
BL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate