Print Page
DTS-2-18-100-GREY
Tape, Synthetic Rubber Adhesive, Gaffer / Duct / Cloth, Rectangle, Grey, 7 mil (0.18 mm)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part NoDTS-2-18-100-GREY
Newark Part No.99Y0864
Product RangeDTS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $40.520 |
10+ | $39.320 |
25+ | $36.940 |
50+ | $35.740 |
100+ | $34.560 |
250+ | $33.370 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$202.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoDTS-2-18-100-GREY
Newark Part No.99Y0864
Product RangeDTS Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeSynthetic Rubber Adhesive
Patch TypeGaffer / Duct / Cloth
Form FactorRectangle
Tape ColourGrey
Total Tape Thickness7 mil (0.18 mm)
Tape Backing Material-
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Tape Length - Imperial18"
Tape Length - Metric457.2mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeDTS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DTS series is a very conformable, low cost waterproof tape with a harder adhesion which bonds well to most surfaces over a wide range of temperatures. This tape is a combination of advantages from out existing polyethylenes for cost and clean removal. Red, silver and white are available.
- Size: 2" x 18" - 100/pack
- Diecut Shape: Rectangle
- Color: Gray
- Material: Duct Tape
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Patch Type
Gaffer / Duct / Cloth
Tape Colour
Grey
Tape Backing Material
-
Tape Width - Metric
50.8mm
Tape Length - Metric
457.2mm
Tape Diameter - Metric
-
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Synthetic Rubber Adhesive
Form Factor
Rectangle
Total Tape Thickness
7 mil (0.18 mm)
Tape Width - Imperial
2"
Tape Length - Imperial
18"
Tape Diameter - Imperial
-
Product Range
DTS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate