Print Page
GLO-275C
Tape, Permanent Acrylic Pressure Sensitive Adhesive, Safety / Hazard / Warning, Circle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part NoGLO-275C
Newark Part No.99Y0936
Product Range7550 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoGLO-275C
Newark Part No.99Y0936
Product Range7550 Series
Technical Datasheet
Tape TypeReflective
Adhesive TypePermanent Acrylic Pressure Sensitive Adhesive
Patch TypeSafety / Hazard / Warning
Form FactorCircle
Tape ColourGreen, White
Total Tape Thickness0.4 mil (0.01 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial2.75"
Tape Diameter - Metric69.85mm
Product Range7550 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Using the latest photoluminescent technology, Glo Brite Tape is a flexible laminated film that absorbs and stores energy from ambient light. In the event of a power outage this tape is immediately visible, providing people with a clearly illuminated evacuation route. Because Glo Brite Tape easily affixes to walls, handrails, columns, around doorframes, and along stairways and baseboards, it is ideal for your low-level emergency egress system.
- Size: 2.75" circles - 50/roll
- Diecut Shape: Circle
- Color: White/Green (normal light conditions)
- Material: Flexible laminated film, coated with permanent acrylic pressure-sensitive adhesive and backed by poly-coated release liner
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Patch Type
Safety / Hazard / Warning
Tape Colour
Green, White
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
69.85mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Permanent Acrylic Pressure Sensitive Adhesive
Form Factor
Circle
Total Tape Thickness
0.4 mil (0.01 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
2.75"
Product Range
7550 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate