Print Page
M01-72-1/4
Tape, Silicone Adhesive, Powder Coating, Green, 3.5 mil (0.088 mm), 72 yard, 65.84 m
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoM01-72-1/4
Newark Part No.99Y5384
Product RangeM Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ApplicationPowder Coating
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourGreen
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product RangeM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M-Series is a high temperature masking tape constructed with a Polyester backing and a Silicone adhesive. Optimized for powder coating applications, this product can be removed cleanly after high temperature baking cycles.
- Size: 0.25" x 72yd - 1 roll
- Tape Roll
- Color: GREEN
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
PET (Polyester) Film
Tape Length - Metric
65.84m
Tape Colour
Green
Roll Length - Imperial
72yard
Tape Width - Imperial
0.25"
Product Range
M Series
Adhesive Type
Silicone Adhesive
Tape Application
Powder Coating
Tape Length - Imperial
72yard
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
6.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate