Print Page
M03-72
Tape, Pressure Sensitive Adhesive, Silicone Adhesive, Splicing, Powder Coat Masking, Green
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part NoM03-72
Newark Part No.99Y5390
Product Range8992 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoM03-72
Newark Part No.99Y5390
Product Range8992 Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPolyester Film
Adhesive TypeSilicone Adhesive
Tape ApplicationSplicing, Powder Coat Masking
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourGreen
Total Tape Thickness3.3 mil (0.08 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range8992 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Powder Coat Masking Tape, Color/Green 1/2" x 72 yds
- Size: 0.5" x 72yd - 1 roll
- Tape Roll
- Color: GREEN
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
65.84m
Tape Colour
Green
Roll Length - Imperial
72yard
Tape Width - Imperial
0.5"
Product Range
8992 Series
Tape Backing Material
Polyester Film
Tape Application
Splicing, Powder Coat Masking
Tape Length - Imperial
72yard
Total Tape Thickness
3.3 mil (0.08 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
12.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate