Print Page
R1202H/L-WHITE-100
Hook & Loop Fastener, 2 ", 50.8 mm, 1 ", 25.4 mm, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part NoR1202H/L-WHITE-100
Newark Part No.99Y2365
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $37.640 |
10+ | $36.520 |
25+ | $34.310 |
50+ | $33.200 |
100+ | $32.100 |
250+ | $30.990 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$188.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoR1202H/L-WHITE-100
Newark Part No.99Y2365
Technical Datasheet
Fastener Length - Imperial2"
Fastener Length - Metric50.8mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourWhite
Fastener Material-
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Hook and Loop Tape fasteners consist of two woven strips, one of which is covered with tiny stiff hooks and the other with pliable loops. Pressed together they fasten; to open simply pull apart. Hook and Loop Tapes are coated on the backside with a rubber pressure sensitive
- Size: 1" x 2" - 100/pack
- Diecut Shape: Rectangle
- Color: White
- Material: Hook & Loop
Notes
Any width or custom configuration available upon request
Technical Specifications
Fastener Length - Imperial
2"
Fastener Width - Imperial
1"
Fastener Colour
White
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
50.8mm
Fastener Width - Metric
25.4mm
Fastener Material
-
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate