Print Page
TC14-0.25 X 60YD
Tape, Acrylic Adhesive, Paint Masking, Blue, 4.8 mil (0.120 mm), 60 yard, 54.9 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part NoTC14-0.25 X 60YD
Newark Part No.99Y2621
Product RangeTC14 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoTC14-0.25 X 60YD
Newark Part No.99Y2621
Product RangeTC14 Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive TypeAcrylic Adhesive
Tape ApplicationPaint Masking
Tape Length - Metric54.9m
Tape Length - Imperial60yard
Tape ColourBlue
Total Tape Thickness4.8 mil (0.120 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.9m
Tape Width - Imperial0.5"
Tape Width - Metric6.35mm
Product RangeTC14 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A utility purpose tape for labeling, holding, bundling, and non-critical masking applications. It combines a smooth crepe paper and acrylic adhesive that provides U.V. resistance for up to 14 days. The acrylic adhesive holds on contact to many surfaces, yet peels away smoothly and cleanly.
- Size: 0.25" x 60yd - 1 roll
- Tape Roll
- Thickness (inches): 0.0048
- Material: Painters Tape Blue
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
54.9m
Tape Colour
Blue
Roll Length - Imperial
60yard
Tape Width - Imperial
0.5"
Product Range
TC14 Series
Tape Backing Material
Crepe Paper
Tape Application
Paint Masking
Tape Length - Imperial
60yard
Total Tape Thickness
4.8 mil (0.120 mm)
Roll Length - Metric
54.9m
Tape Width - Metric
6.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate