Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK INVENSENSE
Manufacturer Part NoEV_ICS-43432-FX
Newark Part No.76AJ4652
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.890 |
Price for:Each
Minimum: 1
Multiple: 1
$88.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoEV_ICS-43432-FX
Newark Part No.76AJ4652
Technical Datasheet
Silicon ManufacturerInvensense
Silicon Core NumberICS-43432
Kit Application TypeAudio
Application Sub TypeMicrophone
Kit ContentsEvaluation Board ICS-43432
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV_ICS-43432-FX is a simple evaluation board that allows quick evaluation of the performance of the ICS‐43432 MEMS microphones. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The board consists of an I2S‐output microphone soldered to a flexible PCB. The only other component on the board is a 0.1μF supply bypass capacitor.
- Flex PCB is designed to mate to a ZIF connector with 1mm pin spacing
- Molex 52610‐1071 connector is included in the kit with the flex PCB
- Pin 5 is the L/R channel select and pin 9 should be set to ground
Technical Specifications
Silicon Manufacturer
Invensense
Kit Application Type
Audio
Kit Contents
Evaluation Board ICS-43432
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ICS-43432
Application Sub Type
Microphone
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate