Print Page
Image is for illustrative purposes only. Please refer to product description.

452 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.320 |
| 10+ | $18.480 |
| 25+ | $17.730 |
| 50+ | $17.040 |
| 100+ | $16.380 |
| 250+ | $15.900 |
| 500+ | $15.510 |
| 1000+ | $15.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoIAM-20380
Newark Part No.64AH1258
Technical Datasheet
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
MEMS Sensor OutputDigital
Supply Voltage Min1.71V
Full Scale Rate Range± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Full Scale Rate Range0
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Output InterfaceI2C, SPI
Sensitivity Typ-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MEMS Sensor Output
Digital
MEMS Sensor Output
Digital
Full Scale Rate Range
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Sensing Axis
X, Y, Z
Supply Voltage Min
1.71V
Full Scale Rate Range
0
Sensor Case / Package
LGA
Sensor Case Style
LGA
Sensitivity Typ
-
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
